Christmas Opening Hours and Delivery Dates here

Leuze Electronic 50022816 TKS 100 x 100 Reflector

Order Code:

64-3799

Brand: Leuze Electronic MPN: 50022816 EAN-13: 2050001043696
Qty Unit Price (Ex VAT)
1+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 13/01/2026

This high quality prismatic reflector is suitable for use with both red visible light and infrared light retroreflective sensors.


  • Ensures optimum detection
  • Reflective surface 96 x 96mm
  • Mounting dimensions 125 x 103 x 8.7mm
  • Through hole mounting
  • Operating temperature -40°C to +70°C
  • Protection IP67
Type Prismatic reflector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot