Leuze Electronic 50022814 TKS 50 x 50 Reflector

Order Code:

64-3798

Brand: Leuze Electronic MPN: 50022814 EAN-13: 2050001043689
Qty Unit Price (Ex VAT)
1+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This high quality prismatic reflector is suitable for use with both red visible light and infrared light retroreflective sensors.


  • Ensures optimum detection
  • Reflective surface 48 x 47mm
  • Mounting dimensions 72 x 51.5 x 8.7mm
  • Through hole mounting
  • Operating temperature -40°C to +70°C
  • Protection IP67
Type Prismatic reflector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot