Voltcraft 6200SRC VGA+HB LF Endoscope Accessories Probe Diameter 5.5mm

Voltcraft 6200SRC VGA+HB LF Endoscope Accessories Probe Diameter 5.5mm

MPN
6200SRC LF
Brand
VOLTCRAFT
EAN-13
4016138791020
Order Code
64-2797
Country of Origin
Taiwan
  • Not available for Export

Discontinued


The VOLTCRAFT 6200SRC VGA+HB LF is an Endoscope Accessory Probe. This product serves as a camera attachment for endoscopes BS-500 and BS-1000T for visual fault tracing or inspection with dead-voltage systems and equipment.

The flexible probe neck allows the camera at the top to be positioned so it can reach into otherwise inaccessible locations. The four LEDs built into the probe head enables shooting in total darkness, with brightness controlled via the connected endoscope. The waterproof neck is suitable for fluids (but not acids).


  • Highly flexible
  • Resolution 640 x 480 pixels
  • Oil Resistant
  • Waterproof camera head and endoscope tube (IP67)
  • 4 powerful white light LEDs (dimmable)
  • CMOS Sensor
  • Resistant to engine and transmission oils
  • Compatible with Voltcraft endoscopes BS-500 and BS-1000T
  • Automatic Focus Control of 60mm to infinity (LF)
  • Supplied with a probe diameter of 5.5mm
  • Supplied with a probe length of 2m
  • Manufacturer's part: Voltcraft 6200SRC VGA+HB LF
Type Endoscope probe

Trustpilot