ComPro CO ST 40 BL 024 LED Element Blue 2 Functions

Order Code:

64-2720

Brand: Compro MPN: CO ST 40 BL 024 EAN-13: 4051455036027
  • Country of Origin:
  • View All

Discontinued


The ComPro CO ST 40 BL 024 is a Blue 2 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.

The signal tower is setup via the DIP switch. This allows the 2 functions continuous light and flashing to be controlled. This signal tower element is supplied in red, green, amber, blue and clear.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.


  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element width: 40mm
  • Supplied for CO ST40 Series
  • Supplied in Blue
  • Manufacturer's part: ComPro CO ST 40 RL 024
Type Beacon
Colours Blue
Current 45mA
Voltage 24V

Trustpilot