The ComPro CO ST 40 GL 024 is a Green 2 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.
The signal tower is setup via the DIP switch. This allows the 2 functions continuous light and flashing to be controlled. This signal tower element is supplied in green.
Applications: Fire, Security, Industrial, Railway, Marine and Optical.
- Flexible capabilities
- Several combination possibilities
- Impact-proof case
- Sounder version available
- Easy assembly
- Element width: 40mm
- Supplied for CO ST40 Series
- Supplied in Green
- Manufacturer's part: ComPro CO ST 40 GL 024
| Type |
Beacon |
| Supply Voltage |
24V |
| Colour |
Green |
| Current |
45mA |