ComPro CO ST 40 GL 024 4F LED Element Green 4 Functions

Order Code:

64-2713

Brand: Compro MPN: CO ST 40 GL 024 4F EAN-13: 4051455036102
  • Country of Origin:
  • View All

Discontinued


The ComPro CO ST 40 GL 024 4F is a Green 4 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.

The signal tower is setup via the DIP switch. This allows the 4 functions; continuous light, flash, double flash and rotating beacon to be controlled. This signal tower element is supplied in green.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.


  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element width: 40mm
  • Supplied for CO ST40 4F Series
  • Supplied in Green
  • Manufacturer's part: ComPro CO ST 40 GL 024 4F
Type Beacon
Colours Green
Current 80mA
Voltage 24V

Trustpilot