ComPro SO/R/DW/15C SOLEX Flashing Light Red 15cd

MPN
SO/R/DR/15C
Brand
Compro
EAN-13
8714112069238
Order Code
64-2565
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £73.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ComPro SO/R/DW/15C is an Red Solex Xenon 15cd Beacon that has a wide operating voltage, increased efficiency and automatic synchronisation of the Solex making it a universal solution for all types of alarm and monitoring systems.

The Xenon Beacon is a cost effective compliment to audible alarms for use in areas of high ambient noise.


  • Wide operating voltage up to 60V DC
  • Current surge suppression
  • Automatic synchronisation
  • High efficiency
  • Constant performance over voltage range
  • Locking base
  • Tamper switch for security applications
  • Suitable for outdoor use
  • MED certification
  • Cd luminous intensity
  • Supplied with 15cd light output
  • Supplied with Red lens
  • Manufacturer's part: ComPro SO/R/DW/15C

Colour Red
Type Beacon
Current 240mA
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Supply Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot