ComPro SOL/M/W/D/RF SOLISTA MAXI Sounder and Beacon White

Order Code:

64-2555

Brand: Compro MPN: SOL/M/W/D/RF EAN-13: 4051455218058
Qty Unit Price (Ex VAT)
1+ £68.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The ComPro SOL/M/W/D/RF is a White Solista Maxi Strobe Light with a very low power consumption due to LED technology. This Solista strobe can be adjusted in 3 selectable steps of light intensity as well as single or a double flash. The Solista has a protection class IP65.


  • 3 selectable steps of light intensity
  • Wide operating voltage range
  • Automatic synchronisation
  • High efficiency
  • Continuous light, flash light, double flash
  • Long lifetime
  • High steadiness
  • Screwable base
  • Supplied with White body colour
  • Manufacturer's part: ComPro SOL/M/W/D/RF
Type Beacon
Supply Voltage 60V
Colour Amber, blue, clear, green, red
Current 15mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot