Compro CH/100/AV/DW CHIASSO RAZOR Sounder and Beacon White

Order Code:

64-2551

Brand: Compro MPN: CH/100/AV/DW EAN-13: 4051455020019
Qty Unit Price (Ex VAT)
1+ £77.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The ComPro CH/100/AV/DW is a White Chiasso 100 Razor that consists of a Siren and an Integrated LED Flash Light. Due to its low power consumption and protection class IP65, the Chiasso Razor offers many flexible applications.


  • High sound level
  • Low current consumption
  • Exclusive design
  • 39 tones user-selectable
  • Automatic synchronisation
  • Second tone for 2-stage alarms
  • Volume control
  • Flexible capabilities
  • LED technology
  • Sounder and beacon controlled separately
  • Supplied with White body
  • Manufacturer's part: ComPro CH/100/AV/DW
Type Beacon / siren
Supply Voltage 28V
Colour Amber, blue, green, red
Current 35mA
Sound Level 100dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot