ComPro CO/BL/90/R/024 Flashing Light Red

Order Code:

64-2550

Brand: Compro MPN: CO/BL/90/R/024 EAN-13: 4016138625202
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
1+ £61.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The ComPro CO/BL/90/R/024 is an Red LED Multifunction Beacon that has a voltage input of 24V DC, making it ideal for many applications. This multifunction LED beacon is among the new generation of flashing lights. The beacon is setup via the DIP switch, allowing 2 functions to be activated. The LED beacons are of robust construction with a protection class of IP65.

Applications: Industry, railways and navigation.


  • 2 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Flexible field of application by different colours
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 24VDC
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Available with Red lens
  • Manufacturer's part: ComPro CO/BL/90/R/024
Type Beacon
Supply Voltage 24V
Colour Red
Current 85mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot