Compro CO/BL/90/A/024/15F Multifunction LED Beacon Amber 3W

Order Code:

64-2546

Brand: Compro MPN: CO/BL/90/A/024/15F EAN-13: 4051455016401
  • Quickly find another product in this range by Colour:

    Amber Red
Qty Unit Price (Ex VAT)
1+ £131.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The ComPro CO/BL/90/A/024/15F is a Multifunction LED Beacon from the CO BL Series. The LED beacon is supplied in size BL90 with a amber lens.

Applications: Industry, Security, Railways and Marine Navigation.


  • 15 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight, double flash, round left, round right, up light, down light up and down light, demo, fast and normal for all flash functions
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 12 to 24VDC
  • Current consumption: 320mA
  • Power consumption: 3W
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Flexible capabilities
  • Advanced LED-technology
  • High performance
  • Extremely powerful LEDs
  • Warranty: 3 years
  • Supplied with Amber Lens
  • Manufacturer's part: ComPro CO/BL/90/A/024/15F
Type Beacon
Supply Voltage 24V
Colour Amber
Current 320mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot