The ComPro CO/BL/90/R/024/15F is a Multifunction LED Beacon from the CO BL Series. The LED beacon is supplied in size BL90 with a red lens.
Applications: Industry, Security, Railways and Marine Navigation.
- 15 Flashlight functions selectable by DIP switch
- Permanent light, Flashlight, double flash, round left, round right, up light, down light up and down light, demo, fast and normal for all flash functions
- Highly shock-resistant case made of Polycarbonate (PC)
- Simple mounting
- Lens: Polycarbonate (PC)
- Power supply: 12 to 24VDC
- Current consumption: 320mA
- Power consumption: 3W
- Housing protection: IP65
- Ambient operating temperature range: -30°C to +60°C
- Flexible capabilities
- Advanced LED-technology
- High performance
- Extremely powerful LEDs
- Warranty: 3 years
- Supplied with Red Lens
- Manufacturer's part: ComPro CO/BL/90/R/024/15F
| Type |
Beacon |
| Supply Voltage |
24V |
| Colour |
Red |
| Current |
320mA |
| Current Consumption |
320ma |
To use this facility please Sign In.
Sign In