Christmas Opening Hours and Delivery Dates here

Compro CO/BL/70/G/024/15F Multifunction LED Beacon Green 1.5W

Order Code:

64-2541

Brand: Compro MPN: CO/BL/70/G/024/15F EAN-13: 4051455016333
  • Country of Origin:
  • View All

Discontinued


The ComPro CO/BL/70/G/024/15F is a Multifunction LED Beacon from the CO BL Series. The LED beacon is supplied in size BL70 with a green lens.

Applications: Industry, Security, Railways and Marine Navigation.


  • 15 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight, double flash, round left, round right, up light, down light up and down light, demo, fast and normal for all flash functions
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 12 to 24VDC
  • Current consumption: 160mA
  • Power consumption: 1.5W
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Flexible capabilities
  • Advanced LED-technology
  • High performance
  • Extremely powerful LEDs
  • Warranty: 3 years
  • Supplied with Green Lens
  • Manufacturer's part: ComPro CO/BL/70/G/024/15F
Type Beacon
Supply Voltage 24V
Colour Green
Current 160mA

Trustpilot