Easter Opening Hours and Delivery Dates here

Edding 4-780-9-001 Extra Fine Bullet Tip Paint Marker E-780 Black

Order Code:

64-2124

Brand: Edding MPN: 4-780-9-001 EAN-13: 4004764953608
  • Quickly find another product in this range by Colour:

Qty Was Unit Price (Ex VAT)
1+ £2.95 £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

When it comes to writing, sketching or designing with fine detail, especially on dark coloured materials, this extra fine marker from Edding's 780 series cannot be beaten. With an extremely fine metal-framed bullet nib, these paint markers use a permanent low-odour ink to provide an opaque finish.


  • Colour: Black
  • Bullet tip
  • Line width 0.8mm
  • Manufacturer's part: 4-780-9-001
Colour Black
Type Paint marker

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot