Christmas Opening Hours and Delivery Dates here

DYMO S0718210 Rhino Polyester Tape 12mm x 5.5m Black on White

Order Code:

64-1820

Brand: DYMO MPN: S0718210 EAN-13: 7100701187642
  • Quickly find another product in this range by Size:

    12mm 19mm
Qty Unit Price (Ex VAT)
1+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 16/01/2026

Label tapes made from a polyester material that has been developed to withstand the most demanding requirements in industrial environments.

The permanent adhesive has been formulated for effective application to smooth, rough or textured surfaces where increased adhesion and resistance to dirt, chemicals, UV and oils is required, both indoors and outdoors.


  • 12mm width
  • Black lettering on white background
  • Tape length 5.5m
  • Ideal for:
  • Name & rating plates
  • Product, equipment & machine labelling
  • Cabinet & rack identification
  • Patch panel identification
  • DYMO type S0718210
Type Label printer tape
Colour Black on white
Adhesive Permanent
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot