DYMO S0718200 Rhino Polyester Tape 19mm x 5.5m Black on Metal

MPN
S0718200
Brand
DYMO
EAN-13
7100701187628
Order Code
64-1819
Country of Origin
Belgium

Discontinued


Label tapes made from a polyester material that has been developed to withstand the most demanding requirements in industrial environments.

The permanent adhesive has been formulated for effective application to smooth, rough or textured surfaces where increased adhesion and resistance to dirt, chemicals, UV and oils is required, both indoors and outdoors.


  • 19mm width
  • Black lettering on metal background
  • Tape length 5.5m
  • Ideal for:
  • Name & rating plates
  • Product, equipment & machine labelling
  • Cabinet & rack identification
  • Patch panel identification
  • DYMO type S0718200
Type Label printer tape
Adhesive Permanent
Colour Black on white
Tape length 5.5mSTRONG

Trustpilot