ROCOL 47001 Easyline® EDGE Line Marking Paint 750ml - Yellow

Order Code:

63-9466

Brand: ROCOL MPN: 47001 EAN-13: 5024747470013
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £22.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 6 due on 11/05/2026

This yellow Easyline Edge line marking paint from Rocol will produce the sharpest, brightest and most durable lines on the market when used with the specially engineered applicator, Easyline Edge line marking paint is an extremely durable epoxy paint ideal for use both indoors and out. It is ideal for use on car parks and factory layouts, sports halls and playgrounds.


  • Lasts at least 2 times longer than most competitors
  • Extended lifespan reduces need for repainting
  • Dries in 10 minutes
  • Easy to apply, no mess, no wastage
  • Minimised environmental impact - not harmful to the environment and aquatic life
  • Health and Safety focused-non toxic, non harmful and irritant-free formula
  • Aerosols rated at 18 Bar minimum
  • Utilises a unique propellant system to give consistent superior quality lines throughout life of can
  • Complies with European Directive 92/58/EEC
  • Ideal for stencilling/free hand marking
  • Semi-gloss finish
  • Supplied in 750ml aerosol can
  • Manufacturer's part 47001
Type Line marking paint
Dispensing Method Aerosol
Volume 750ml
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot