Honeywell 1011933 Pulsafe Bionic Faceshield-Clear - Acetate Uncoated Visor

MPN
1011933
Brand
Pulsafe
EAN-13
7312550119334
Order Code
63-9422
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

This bionic faceshield from Pulsafe features a large superior-quality visor, providing maximum visibility. Ideal for various industries, including building, chemical, manufacturing, paint spraying and welding.


  • Large visor for maximum view
  • Lens coating: acetate
  • Visor: clear
  • EC Category PPE 2
  • EC Certificate Number EC1215
  • Manufacturer's part 1011933

Replacement visor available (1011626).


Type Faceshield
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Clear
Material Acetate
Colour Black, Transparent
Lens Coating acetate
Lens Material Acetate
Standards PPE 2, EC1215

Reviews

Be the first to submit a review

Trustpilot