Werma Signaltechnik 644.500.75 24 V/DC LED Blue Light Element For KombiSIGN 71

Image Representative of Range

Werma Signaltechnik 644.500.75 24 V/DC LED Blue Light Element For KombiSIGN 71

MPN
644.500.75
EAN-13
4016138413175
Order Code
63-9269
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £69.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Werma Signaltechnik 644.500.75 is a Blue Light Element for the KombiSIGN 71 Signal Tower. The 24V AC/DC LED permanent light element converts electrical signals to optical signals. It has been designed and tested according to EN 60947-5-1.

The light element is available in five colours and the bayonet type connector allows easy installation on the corresponding terminal. The modular design permits user defined combinations and reduces operation costs and storage costs.

Thanks to its sophisticated triggering, the innovative 'ultrabright' LED element is up to 20 times brighter than conventional LED beacons, making it almost certainly the brightest permanent light that the world of signalling technology currently has to offer.

Furthermore, the intelligent electronics ensure that the LEDs operate at maximum brightness, depending on the ambient and operating temperatures. The ‘ultrabright' LED element is therefore always working at its optimum, and the energy-saving LED technology ensures that power consumption is kept to a minimum.

An extremely long life typically up to 50,000 hours is assured.


  • Up to 20 times brighter than conventional LED beacons
  • Extremely good visibility, even in direct sunlight
  • Shock-proof and vibration-resistant
  • Maximum brightness via intelligent LED control
  • Life duration up to 50,000 hours
  • Low current consumption and maintenance-free
  • Supplied with an input voltage of 24V AC/DC
  • Supplied for 70mm signal towers
  • Supplied in Blue
  • Manufacturer's part: Werma Signaltechnik 644.500.75
Colour Blue
Type Beacon
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Current 25mA
Diameter 70
Dome colour Blue
EAC certificate available No
Height 66
ICAO Certification No
IP Rating IP65
Light colour Blue
Light Source LED
Materials PC
MTTFd-value [years] 8781
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Optical signal image Permanent
Pollution degree 3
Product Weight 59
Protection category IP65
Protection Class Protection class 2
Rated inrush current 100ma
Rated operational current 25
Rated operational voltage 24vdc
Service life optical 50,000 h minimum
Supply Voltage 24V
UL Type Rating Type 12
WEEE Yes
Weight with packaging 74
Working temperature maximum +50°C
Working temperature minimum -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot