This Top-Line tool case from Parat has been manufactured to a high standard, featuring tough walls by CON-Pearl® and ABS side walls, enabling heavy loads to be carried. Other features include the centre wall, extra thick stamped leather and integrated bottom studs. The ergonomic grip design with recesses and stable metal grip rails prevent fatigue when carrying.
The set includes: front, rear and middle wall with 17 insert pockets, transparent clamp pocket in the lid, adjustable carrying straps and key lock.
Please note: Tools not included.
- Colour: black
- Weight: 1.3kg
- Height: 260mm
- Length: 230mm
- Width: 150mm
- Manufacturer's part 30.000.581
| Type |
Top-Line tool case |
| Height |
260mm |
| Length |
230 |
| Width |
150mm |
| Colour |
Black |
| Material |
ABS |
To use this facility please Sign In.
Sign In