Pressol 06864 Oiler With Brass Spout 125ml

MPN
06864
Brand
Pressol
EAN-13
4103810068645
Order Code
63-8805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 101 despatched in 4 working days

This high quality oiler has a transparent polyethylene body and a telescopic brass discharge spout with top screw cap.


  • Capacity 125ml
  • Telescopic spout 36 to 115mm
  • Base Ø45mm
  • Oil, acid and fuel resistant
  • Stable design
Type Oiler
Material Polyethylene (PE)
Capacity 125ml
Base 45mm
Colour Transparent
Telescopic spout 36 to 115mm

Reviews

Be the first to submit a review

Trustpilot