Honeywell 1006405 Pulsafe MILLENNIA Welding Safety Spectacles, Black, IR 3 Lens

MPN
1006405
Brand
Pulsafe
EAN-13
7312550064054
Order Code
63-8781
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

These MILLENNIA safety spectacles from Pulsafe have a modern, attractive design with excellent fit offering parallel vision control for better visual comfort without distortion. A virtually weightless feel, making them ideal for gaz welding.


  • Balance and lightness of frame
  • Adjustable, breakaway Flexicord retainer
  • Shade lens colour: green (IR 3)
  • Lens coating: Anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: black
  • Frame material: nylon
  • EC Category PPE: 2
  • EC Certificate Number: EC1131
  • Manufacturer's part 1006405
Type Safety Glasses
DIN Standard DIN 169
EN Standard EN 169
Lens Colour IR 3
Material Plastic
Colour Black
Lens Material Polycarbonate
Standards PPE: 2 , EC1131

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot