Honeywell 1000002 Pulsafe MILLENNIA Black Safety Spectacles, TSR Grey Lens

Honeywell 1000002 Pulsafe MILLENNIA Black Safety Spectacles, TSR Grey Lens

MPN
1000002
Brand
Pulsafe
EAN-13
7312550000021
Order Code
63-8780

Discontinued


These MILLENNIA safety spectacles from Pulsafe have a modern, attractive design with excellent fit offering parallel vision control for better visual comfort without distortion. A virtually weightless feel, making them ideal for grinding, turning and milling, plus outdoor use when sunlight and glare can cause eye fatigue.


  • Balance and lightness of frame
  • Adjustable, breakaway Flexicord retainer
  • Shade lens colour: grey
  • Lens coating: Anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: black
  • Frame material: nylon
  • EC Category PPE: 2
  • EC Certificate Number: EC1131
  • Manufacturer's part 1000002
Type Spectacles
Lens Colour Grey
Lens Material Polycarbonate
Standards PPE: 2 , EC1131

Trustpilot