uvex 9169.260 super OTG Over Spectacles

MPN
9169.260
Brand
uvex
EAN-13
4031101419091
Order Code
63-8515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

These over spectacles from uvex have been manufactured to a high standard and are suited for a range of applications, fitting over most prescription spectacles. Whether as visitor spectacles or as overspecs for short-term tasks, they allow perfect vision due to the large panoramic lenses.

Features include: hingeless side arms with extremely flexible soft ear pieces, unrestricted peripheral vision and uvex x-stream technology – side arms graduate from hard to soft material – grips the head for a secure non-slip fit.


  • Maximum wearer comfort
  • 100% metal free
  • Temples: navy blue
  • Lens PC clear/UV 2-1.2/uvex supravision HC-AF
  • Manufacturer's part 9169.260
Type Spectacles
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166, 170

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot