TracoPower TXM 050-112 Enclosed Power Supply 12V 4.2A

Image Representative of Range

TracoPower TXM 050-112 Enclosed Power Supply 12V 4.2A

Order Code:

63-8345

Brand: TracoPower MPN: TXM 050-112 EAN-13: 4016138869569
Qty Was Unit Price (Ex VAT)
1+ £30.40 £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/04/2026

The TracoPower TXM 050-112 is an Enclosed Power Supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

The power supply has a single output voltage of 12VDC with a power range of 50W. It has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Supplied with an Output Current of 4.2A
  • Supplied with an Output Voltage of 12VDC
  • Manufacturer's part: TracoPower TXM 050-1112
Output Voltage 11.4V
Output Current 4.2A
Power Rating 50W
Number of Outputs 1
Input Voltage 100 to 264V
Dimensions 35 x 82 x 99mm
Input Connection Screw
Output Connectors Screw
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot