uvex 9169.543 super f OTG Welding Over Spectacles - Black/Green

MPN
9169.543
Brand
uvex
EAN-13
4031101512006
Order Code
63-8272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

These welding over spectacles from uvex have been manufactured to a high standard and can be worn over most prescription spectacles.The modern spectacles have a side arm hinge concept, plus uvex x-stream technology – side arms graduate from hard to soft material – grips the head for a secure non slip fit.

Features include: maximum wearer comfort, new filter technology, perfect colour recognition in line with uvex sun glare filters, uvex permanent anti-fog coating on the inside of the lens and extreme scratch resistant on the outside.


  • Bracket colour: black, green
  • Maximum wearer comfort
  • 100% metal free
  • Lens PC clear/UV 2-1.2/uvex supravision HC-AF
  • Unrestricted peripheral vision
  • Mechanical strength: F (45 m/s)
  • Minimised damage from welding sparks
  • Manufacturer's part 9169.543
Type Welding safety glasses
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166, 170

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot