Peter Electronic 2T100.23037 1 Phase Frequency Inverter

MPN
2T100.23037
EAN-13
4016138977431
Order Code
63-8245

Discontinued


This 0.37kW 1-phase AC drive is a DIN rail mounting unit that is easy to install and operate. Features such as V/F-characteristics control, detachable operating unit, integrated Modbus RTU, a PWM clock frequency of 1 to 16kHz and integrated braking chopper make this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, and drives requiring high torque.
  • Open-loop vector control (150% start torque at 1Hz)
  • Safety stop and fire mode
  • Integrated PI controller
  • Built-in SPS function
  • 150% Overload for 60s
  • Control and setpoint via terminals, operating unit or BUS systems
  • Potential-free control and signalling contacts
  • Integrated mains filter
Type Frequency inverter

Trustpilot