Peter Electronic 2T000.23075 1 Phase Frequency Inverter

Image Representative of Range

Peter Electronic 2T000.23075 1 Phase Frequency Inverter

MPN
2T000.23075
EAN-13
4016138977349
Order Code
63-8235
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £267.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This 0.75kW 1-phase AC drive is a DIN rail mounting unit with a space-saving design and features easy installation and programming. Additional features such as RS485 Modbus interface, digital keypad with speed potentiometer, a PWM clock frequency of 1 to 16kHz and adjustable fixed frequencies make this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, etc.
  • Integrated motor overload protection
  • Fault memory
  • Integrated PI controller
  • Voltage vector control
  • Control and setpoint via terminals, operating unit or BUS systems
  • Potential-free control and signalling contacts
  • Integrated mains filter
Type Frequency inverter

Reviews

Be the first to submit a review

Trustpilot