The TE Connectivity PCB mount pin headers are rated to UL94 V2. They feature mounting screws to ensure correct location on the PCB.
- Product type: Connector
- Connector type: Pin Header
- Applies to: Printed Circuit Board
- Colour: Natural
- Length: 3.5mm (.138 in )
- Width: 13mm (.5118 in )
- Height: 9.8mm (.39 in )
- Number of positions per row: 8
- Number of rows: 2
- Row-to-row spacing: 4.2mm (.165 in )
- Contact plating: Tin
- Housing material: Nylon GF
- UL flammability rating: UL94 V-2
- Mounting orientation: Horizontal/90°
- Operating voltage (V AC): 600
- Contact current rating (A): 9
- Termination method to PCB: Through Hole
- Agency/standard: CSA, UL
- Wire size (AWG): 26 - 16
- Wire size (mm²): .12 - 1.4
- Mating alignment type: Keyed
- Header type: Shrouded
- Insulation diameter: 1.2 to 3.2mm (.047 to.122 in )
- Mating retention type: Latch
- Mating retention: Yes
- Connector system: Wire-to-Board
- PCB mount retention type: Mounting Holes
- Shrouded: Yes
- Circuit identification feature: Yes
- Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
- Packaging quantity: 1
- Mftrs part no. 1-1586043-6
| Pitch |
4.191mm |
| No. of Rows |
2 |
| No. of Ways |
16 |
| Approvals |
UL |
| Circuit Application |
Power |
| Color |
Beige |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.386 |
| Connector Length |
1.37 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.5 |
| Contact Base Material |
Brass Alloy |
| Contact Current Rating |
9a |
| Contact Current Rating (Max) |
9 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
80 |
| Contact Plating |
Tin |
| Contact Shape |
Square |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
15 |
| Current Rating |
9a |
| Depth |
19.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
9.8 |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Color |
Natural |
| Insulation Diameter |
3.2mm |
| Insulation Material |
Nylon |
| Length |
34.8mm |
| Material |
Brass |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Circuits |
16 |
| Number of Contacts |
16 |
| Number of Ports |
1 |
| Number of Positions |
16 |
| Number of Power Positions |
16 |
| Number of Rows |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Right Angle |
| Package Quantity |
70 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
90 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
80 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Screw Mount |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.165inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Shielded |
No |
| Shrouded |
Yes (With) |
| Tail Length |
0.138inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.141 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
0.5118inch |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
26AWG |
To use this facility please Sign In.
Sign In