TE 2-1586041-4 Val-U-Lok Pin Header PCB Mount Right Angle No Pegs UL94 V2 2x12P

Image Representative of Range

TE 2-1586041-4 Val-U-Lok Pin Header PCB Mount Right Angle No Pegs UL94 V2 2x12P

MPN
2-1586041-4
Order Code
63-8065
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
210+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 210
Available to back orderBack-order availability date - 02/07/2026

The TE Connectivity PCB mount pin headers are rated to UL94 V2.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: Natural
  • Length: 3.6mm (.14 in )
  • Width: 13mm (.51 in )
  • Height: 9.8mm (.39 in )
  • Number of positions per row: 12
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Contact plating: Tin
  • Housing material: Nylon
  • UL flammability rating: UL94 V-2
  • Mounting orientation: Horizontal/90°
  • Operating voltage (V AC): 600
  • Contact current rating (A): 9
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL
  • Wire size (AWG): 16 - 26
  • Wire size (mm²): .12 - 1.4
  • Mating alignment type: Keyed
  • Header type: Shrouded
  • Insulation diameter: 2.39mm
  • Termination post length: 3.6mm (.14 in )
  • Contact layout: Matrix
  • Mating retention type: Latch
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • Contact retention: Yes
  • Shrouded: Yes
  • Circuit identification feature: Yes
  • Number of signal positions: 24
  • Connector configuration: Rectangular
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 2-1586041-4
Pitch 4.191mm
No. of Rows 2
No. of Ways 24
Approvals CSA
Circuit Application Power
Color Beige
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .386
Connector Length 2.031
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .51
Contact Base Material Brass
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Female
Contact Layout Matrix
Contact Material Brass, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention No (Without)
Contact Shape & Form Square
Contact Style Pin
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 15
Current Rating 9a
Depth 19.6mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 0.39inch
Housing Color Natural
Housing Material Nylon
Insulation Diameter 0.122inch
Length 2.031inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 24
Number of Contacts 24
Number of Positions 24
Number of Power Positions 24
Number of Rows 2
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Right Angle
Package Quantity 70
Packaging Tray
Packaging Method Tray
Packaging Quantity 70
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 80
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.063mm
PCB Thickness (Recommended) .063
Plating Tin
Plating Thickness 80um
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Square Termination Post & Tail Dimension .045
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .141
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Voltage Rating 600v
Width 13mm

Reviews

Be the first to submit a review

Trustpilot