TE 1-1586037-2 Val-U-Lok Pin Header PCB Mount Vertical No Pegs UL94 V2 2 x 6P

MPN
1-1586037-2
EAN-13
2050001977151
Order Code
63-8043

Discontinued


The TE Connectivity 1-1586037-2 is a connector male unshrouded vertical header with 12 positions.

This component has a compact, peg-free design suitable for streamlined assembly frameworks.

It's often used in electronic assemblies and printed circuit boards for efficient signal transmission.

The durable construction ensures reliable performance in industrial and commercial applications.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: Natural
  • Length: 3.5mm (.138 in )
  • Width: 9.75mm (.384 in )
  • Height: 12.8mm (.504 in )
  • Number of positions per row: 6
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Contact plating: Tin
  • Housing material: Nylon
  • UL flammability rating: UL94 V-2
  • Mounting orientation: Vertical/180°
  • Operating voltage (V AC): 600
  • Contact current rating (A): 9
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL
  • Wire size (AWG): 26 - 18
  • Wire size (mm²): .12 - 1.4
  • Mating alignment type: Keyed
  • Header type: Shrouded
  • Insulation diameter: 2.39mm
  • Contact layout: Matrix
  • Mating retention type: Latch
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • Contact retention: Yes
  • Shrouded: Yes
  • Circuit identification feature: Yes
  • Tail plating material: Brass Alloy
  • Number of signal positions: 12
  • Connector configuration: Rectangular
  • Halogen free: Yes
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-1586037-2
Pitch 4.191mm
No. of Rows 2
No. of Ways 12
Approvals CSA
Circuit Application Power
Color Beige, White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .504
Connector Length 1.039
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .384
Contact Base Material Brass Alloy
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Male
Contact Layout Matrix
Contact Material Brass, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention No (Without)
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 15
Current Rating 9a
Depth 9.75mm
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 12.8mm
Housing Material Nylon
Insulation Diameter 0.122inch
Lead Pitch 4.2mm
Length 1.0394inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Locking Tab
Max Operating Temperature 221°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -40°C
Mount Through Hole
Number of Contacts 12
Number of Ports 1
Number of Positions 12
Number of Power Positions 12
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 255
Packaging Tray
Packaging Method Tray
Packaging Quantity 255
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 80
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.063mm
PCB Thickness (Recommended) .063
Plating Thickness 80um
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Voltage Rating 600v
Width 9.75mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 26AWG

Trustpilot