TE 1-1586037-0 Val-U-Lok Pin Header PCB Mount Vertical No Pegs UL94 V2 2 x 5P

MPN
1-1586037-0
Order Code
63-8042
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
510+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 510
Available to back orderBack-order availability date - 02/06/2026

TE Connectivity's 1-1586037-0 is an unshrouded male header with 10 positions.

It features a simple design without pegs, making it easy to integrate into various electronic circuits.

This component is typically used in applications requiring reliable, cost-effective board-to-board connections.

It is suitable for use in consumer electronics, industrial equipment, and automotive systems.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: Natural
  • Length: 3.5mm (.138 in )
  • Width: 9.75mm (.384 in )
  • Height: 12.8mm (.504 in )
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Contact plating: Tin
  • Housing material: Nylon
  • UL flammability rating: UL94 V-2
  • Mounting orientation: Vertical/180°
  • Operating voltage (V AC): 600
  • Contact current rating (A): 9
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL
  • Wire size (AWG): 26 - 18
  • Wire size (mm²): .12 - 1.4
  • Mating alignment type: Keyed
  • Header type: Shrouded
  • Insulation diameter: 2.39mm
  • Contact layout: Matrix
  • Mating retention type: Latch
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • Contact retention: Yes
  • Shrouded: Yes
  • Circuit identification feature: Yes
  • Tail plating material: Brass Alloy
  • Number of signal positions: 10
  • Connector configuration: Rectangular
  • Halogen free: Yes
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-1586037-0
Pitch 4.191mm
No. of Rows 2
No. of Ways 10
Approvals CSA
Circuit Application Power
Color Beige, White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .504
Connector Length .874
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .384
Contact Base Material Brass Alloy
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Male
Contact Layout Matrix
Contact Material Brass, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention No (Without)
Contact Style Pin
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 15
Current Rating 9a
Depth 9.75mm
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 12.8mm
Housing Color Natural
Housing Material Nylon
Insulation Diameter 0.122inch
Insulation Material Nylon
Lead Pitch 4.2mm
Length 22.2mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Locking Tab
Max Operating Temperature 221°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -40°C
Mount Through Hole
Number of Circuits 10
Number of Contacts 10
Number of Ports 1
Number of Positions 10
Number of Power Positions 10
Number of Rows 2
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 255
Packaging Tray
Packaging Method Bag
Packaging Quantity 255
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 80
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.063mm
PCB Thickness (Recommended) .063
Plating Tin
Plating Thickness 80um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 9.75mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 26AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot