The TE Connectivity 1586037-4 is a wire housing male header with four positions, designed for unshrouded connections.
It features no pegs and offers a reliable solution for electronic connectivity.
This component is commonly used in circuit boards and electronic devices for secure connections.
Suitable for various industrial and consumer electronics applications.
- Product type: Connector
- Connector type: Pin Header
- Applies to: Printed Circuit Board
- Colour: Natural
- Length: 3.5mm (.138 in )
- Width: 9.75mm (.384 in )
- Height: 12.8mm (.504 in )
- Number of positions per row: 2
- Number of rows: 2
- Row-to-row spacing: 4.2mm (.165 in )
- Contact plating: Tin
- Housing material: Nylon
- UL flammability rating: UL94 V-2
- Mounting orientation: Vertical/180°
- Operating voltage (V AC): 600
- Contact current rating (A): 9
- Termination method to PCB: Through Hole
- Agency/standard: CSA, UL
- Wire size (AWG): 26 - 18
- Wire size (mm²): .12 - 1.4
- Mating alignment type: Keyed
- Header type: Shrouded
- Insulation diameter: 2.39mm
- Contact layout: Matrix
- Mating retention type: Latch
- Mating retention: Yes
- Connector system: Wire-to-Board
- Contact retention: Yes
- Shrouded: Yes
- Circuit identification feature: Yes
- Tail plating material: Brass Alloy
- Number of signal positions: 4
- Connector configuration: Square Grid
- Halogen free: Yes
- Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
- Packaging quantity: 1
- Mftrs part no. 1586037-4
| Pitch |
4.191mm |
| No. of Rows |
2 |
| No. of Ways |
4 |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.504 |
| Connector Length |
.378 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.384 |
| Contact Base Material |
Brass Alloy |
| Contact Current Rating (Max) |
9 |
| Contact Layout |
Matrix |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
80 |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
15 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Number of Power Positions |
4 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
600 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
80 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.063 |
| Primary Product colour |
Natural |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
To use this facility please Sign In.
Sign In