Norgren C02241038 Self-Sealing Straight Adaptor G3/8 Ext. Thread 10mm Hose O/D

Norgren C02241038 Self-Sealing Straight Adaptor G3/8 Ext. Thread 10mm Hose O/D

MPN
C02241038
Brand
Norgren
Order Code
63-6159

Discontinued


A self-sealing straight adaptor from the Pneufit C range. The fitting is ready to use and is designed for simple and fast assembly, with no tools required. The adaptor features a releasable stainless steel grab-ring that grips the hose on insertion, and when disassembly is required simply push hose in, hold down collet and disconnect. Nickel plated brass components provide corrosion and contamination resistance and an extended life. A recessed captive O-ring on parallel threads provides optimum rapid sealing.


  • Thread size G3/8
  • Hose diameter 10mm
  • Can be used with nylon or polyurethane tube (85 or 95 durometer)
  • High flow performance
  • Max. operating pressure 10 Bar
  • Ambient/media temperature

0°C to +60°C
Type Pneumatic straight adaptor
Hose O/D 10mm
Medium Compressed air
Thread G3/8

Trustpilot