A self-sealing straight adaptor from the Pneufit C range. The fitting is ready to use and is designed for simple and fast assembly, with no tools required. The adaptor features a releasable stainless steel grab-ring that grips the hose on insertion, and when disassembly is required simply push hose in, hold down collet and disconnect. Nickel plated brass components provide corrosion and contamination resistance and an extended life. A recessed captive O-ring on parallel threads provides optimum rapid sealing.
- Thread size G3/8
- Hose diameter 8mm
- Can be used with nylon or polyurethane tube (85 or 95 durometer)
- High flow performance
- Max. operating pressure 10 Bar
- Ambient/media temperature 0°C to +60°C
| Type |
Pneumatic straight adaptor |
| Hose O/D |
8mm |
| Medium |
Compressed air |
| Thread |
G3/8 |