Norgren C02240828 Self-Sealing Straight Adaptor G1/4 Ext. Thread 8mm Hose O/D

Image Representative of Range

Norgren C02240828 Self-Sealing Straight Adaptor G1/4 Ext. Thread 8mm Hose O/D

MPN
C02240828
Brand
Norgren
Order Code
63-6156
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A self-sealing straight adaptor from the Pneufit C range. The fitting is ready to use and is designed for simple and fast assembly, with no tools required. The adaptor features a releasable stainless steel grab-ring that grips the hose on insertion, and when disassembly is required simply push hose in, hold down collet and disconnect. Nickel plated brass components provide corrosion and contamination resistance and an extended life. A recessed captive O-ring on parallel threads provides optimum rapid sealing.


  • Thread size G1/4
  • Hose diameter 8mm
  • Can be used with nylon or polyurethane tube (85 or 95 durometer)
  • High flow performance
  • Max. operating pressure 10 Bar
  • Ambient/media temperature

0°C to +60°C
Type Pneumatic straight adaptor
Hose O/D 8mm
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot