TE 5161390-6 DIP Switch Through Hole 3.2mm Tin 6P Natural

Image Representative of Range

TE 5161390-6 DIP Switch Through Hole 3.2mm Tin 6P Natural

MPN
5161390-6
Order Code
63-5168
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
500+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

These DIP switches from TE Connectivity feature red actuators in a white body. The switches are rated to UL94 V0 for flammability.


  • Colour: Natural
  • Length: 3.2mm (.1259 in )
  • Height: 8.5mm (.334 in )
  • Number of positions per row: 6
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Contact rating: 25m @50V DC
  • Housing material: Nylon GF
  • Mounting orientation: Vertical/180°
  • Solder tail contact plating material: Tin
  • Termination post length: 3.2mm (.1259 in )
  • Actuator style: Slide
  • Switch type: DIP
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: Red
  • Number of switches: 6
  • Operating temperature range: -25 to +70°C
  • Mftrs part no. 5161390-6

Soldering in "off" position only
Type DIP & SIP Switches
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Actuator Style Slide
Body Orientation Straight
Contact Base Material Phosphor Bronze
Max Current Rating 25@50VDCA
Max DC Voltage Rating 50v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mounting Through Hole
Number of switches 6
Number of Terminals 12
Operating Temperature Range -25 – 70
Operating Voltage 50
Package Type DIP
Packaging Method Box & Carton
Packaging Quantity 500
PCB Contact Termination Area Plating Material Tin
Pole Throw Configuration SPST
Product Depth (mm) 9.9
Product Height .334
Product Height (mm) 8.5
Product Length .699
Product Length (mm) 17.78
Product Orientation Vertical
Row Space (mm) 7.62
Switch Configuration OFF ON
Terminal Pitch (mm) 2.54
Termination Post & Tail Length .126
Termination Style PC Pins
Total Pitch (mm) 12.7
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot