Peter Electronic VS II 400-45 Soft Start-up Device VersiStart II

Image Representative of Range

Peter Electronic VS II 400-45 Soft Start-up Device VersiStart II

MPN
25700.40045
EAN-13
4016138438680
Order Code
63-4915
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £428.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This 45A VersiStart II unit is a DIN rail mounting 400V soft start device that provides soft acceleration and deceleration. The unit has three separate adjustments for acceleration time, start voltage and deceleration time. In addition, selectable boost-start and potential-free relay output for operating status make this unit suitable for a wide range of applications including: door and gate drives, pumps and ventilator fans, conveying systems, packaging machines, transport systems, assembly lines, etc.
  • Two-phase controlled soft starter
  • Microcontroller controlled
  • Optimised soft start
  • Motor delta winding connection
  • Current and torque reduction during acceleration
  • Integrated bypass relay
  • No additional control voltage required
  • No mains neutral conductor (N) required
  • Economical substitute for star-delta starters
  • Plug-in power terminals
  • Control outputs with spring-loaded terminals
  • Heat sink temperature monitoring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot