Peter Electronic SAS 11 Soft Start Up Device

Image Representative of Range

Peter Electronic SAS 11 Soft Start Up Device

MPN
20700.40011
EAN-13
4016138438581
Order Code
63-4908
  • Quickly find another product in this range by Current Rating:

    6.5A 25A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £215.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

A 11kW economy, DIN rail mounting single-phase soft start unit that is suitable for all pole-changing motors. The unit features dual voltage for 400V and 230V networks. The terminal arrangement on the chassis is suitable for switchgear connection and the device has two separately adjustable parameters - starting torque and starting time. Typical applications include packaging machinery, sliding doors, belt drives, conveying machinery, lift door drives, starting current limiters for transformers, etc.


  • Control contact for pole-changing motors
  • Available in a choicec of motor ratings
  • Integrated bypass relay
  • No mains neutral conductor (N) required
Type Soft starter
Current Rating 25A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot