Norgren PU2-0006025C Polyurethane Hose Natural 6mm O/D

Order Code:

63-4600

Brand: Norgren MPN: PU2-0006025C EAN-13: 2050000355240
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
297 in stock, despatched in 4 working days

This natural colour 6mm O/D polyurethane pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure 9 Bar
  • Supplied by the metre
  • Light stabilised
  • Hardness Shore D 52 (98 Shore A)
  • Operating temperature -40°C to +60°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type Polyurethane hose
Hose O/D 6mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot