Christmas Opening Hours and Delivery Dates here

DM-Fit PNEUFIT D ATBC1008M Pneumatic Tube Barb Connector 10mm Stem 8mm Tube

Order Code:

63-3855

Brand: DM-Fit MPN: ATBC1008M EAN-13: 2050001244765
  • Quickly find another product in this range by Hose O/D:

Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 available to back orderBack-order availability date - 12/01/2026

A tube coupler from the DM-Fit ATBC-M series. The 8mm barbed end is designed to fit inside a rubberised tube while the rigid 10mm stem fits into a push-fit connector.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Stem outside diameter 10mm
  • Fits tube with inside diameter 8mm
  • Quick and convenient assembly
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ATBC1008M
Type Tube barb connector
Hose O/D 10/8mm
Medium Air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot