DM-Fit PNEUFIT D ATBC0606M Pneumatic Tube Barb Connector 6mm Stem 6mm Tube

MPN
ATBC0606M
Brand
DM-Fit
Order Code
63-3853
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.10
5+ £1.95
10+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

A tube coupler from the DM-Fit ATBC-M series. The 6mm barbed end is designed to fit inside a rubberised tube while the rigid 6mm stem fits into a push-fit connector.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Stem outside diameter 6mm
  • Fits tube with inside diameter 6mm
  • Quick and convenient assembly
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ATBC0606M
Type Tube barb connector
Hose O/D 6/6mm
Medium Air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot