DM-Fit PNEUFIT D ASAB1006M Pneumatic Adaptor G3/8 to Stem Diameter 10mm

Order Code:

63-3843

Brand: DM-Fit MPN: ASAB1006M EAN-13: 8718427029772
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 weeks

A DM-Fit ASAB-M series metric acetal male stem adaptor with 10mm connection tube and G3/8 external thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • External thread: G3/8
  • Tube diameter: 10mm
  • Quick and convenient assembly
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: ASAB1006M
Type Stem adaptor
Hose O/D 10mm
Medium Air, water, food, beverages
Thread G3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot