DM-Fit AUC1010M Pneumatic Tube Union Connector Diameter 10mm to 10mm Straight

MPN
AUC1010M
Brand
DM-Fit
Order Code
63-3830
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.15
5+ £1.89
10+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

A 10mm to 10mm push-fit tube coupler from the DM-Fit AUC-M series.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameter: 10mm both ends
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AUC1010M
Type Tube coupler - straight
Hose O/D 10mm
Medium Air, water, food, beverages
Tube diameter 10mm both ends

Reviews

Be the first to submit a review

Trustpilot