DM-Fit AUC0606M Pneumatic Tube Union Connector Diameter 6mm to 6mm Straight

Order Code:

63-3823

Brand: DM-Fit MPN: AUC0606M
  • Quickly find another product in this range by Hose O/D:

Qty Unit Price (Ex VAT)
3+ £1.48
5+ £1.39
10+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched same dayBack-order availability date - 31/03/2026

A 6mm to 6mm push-fit tube coupler from the DM-Fit AUC-M series.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameter: 6mm both ends
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AUC0606M
Type Tube coupler - straight
Hose O/D 6mm
Medium Air, water, food, beverages

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot