Bürkert 221 732 Solenoid Valve 230V 50Hz G1 1/4 25mm 11m³/h Epoxy Coil

Order Code:

63-3670

Brand: Burkert MPN: 221732 EAN-13: 4053913016718
Qty Unit Price (Ex VAT)
1+ £231.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This standard solenoid valve has an orifice dimension of 25mm and a Kv of 11m³/h. The 2/2-way valve features a servo assisted, spring-coupled diaphragm that supports valve opening and closing. Suitable for use with neutral fluids, water, hydraulic oil and oil without additives.


  • Epoxy coil
  • Voltage 230V 50Hz
  • Port G1 1/4
  • Vibration-proof, screwed coil system
  • Damped design for quiet closing
  • Brass body satisfies all European drinking water requirements
  • Part of the 6213EV range
Type Solenoid valve
Supply Voltage 230V
Port Size G1 1/4
Ports/positions 2/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot