Norgren 232120018 Quick Release Coupling Plug Female Thread G1/8

MPN
232120018
Brand
Norgren
EAN-13
2050000188619
Order Code
63-3500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A quick release coupling that features low pressure drop and high flow rate. Manufactured from nickel plated brass.


  • Type plug female thread
  • Thread size G1/8
  • Small diameter coupling
  • Operating pressure 0 to 35 Bar
  • Operating temperature -20°C to +100°C
  • Length: 19mm
Type Quick release coupling plug female thread
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot