Norgren 232130400 Quick Release Coupling Plug Hose Barb 4mm Bore

Norgren 232130400 Quick Release Coupling Plug Hose Barb 4mm Bore

MPN
232130400
Brand
Norgren
Order Code
63-3495

Discontinued


A quick release coupling that features low pressure drop and high flow rate. Manufactured from nickel plated brass.


  • Type plug hose barb
  • Bore size 4mm
  • Small diameter coupling
  • Operating pressure 0 to 35 Bar
  • Operating temperature -20°C to +100°C
Type Quick release coupling plug hose barb
Hose O/D 4mm
Medium Compressed air

Trustpilot