Norgren 232110018 Quick Release Coupling Plug Male Thread G1/8

Order Code:

63-3490

Brand: Norgren MPN: 232110018
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

A quick release coupling that features low pressure drop and high flow rate. Manufactured from nickel plated brass.


  • Type: Quick release coupling clutch plug male thread
  • Thread dimension: G1/8
  • Cylindrical thread
  • Small diameter coupling
  • Operating pressure: 0 to 35 Bar
  • Operating temperature -20°C to +100°C
  • Length: 20mm
Type Quick release coupling plug male thread
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot