Norgren 2321A0005 Plug Male Thread M5 for Quick Release Coupling

MPN
2321A0005
Brand
Norgren
Order Code
63-3488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.59 £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 06/06/2026

A straight through, male threaded plug for use with quick release couplings that feature low pressure drop and high flow rate. Manufactured from nickel plated brass.


  • Type plug male thread
  • Thread size M5
  • Small diameter coupling
  • Operating pressure 0 to 35 Bar
  • Operating temperature -20°C to +100°C
  • Length: 18mm
Type Quick release coupling plug male thread
Medium Compressed air
Thread M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot